2.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,055 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.87602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Tc) | 4V, 5V | 200mOhm @ 1.6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
18,990 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Tc) | 4.5V, 10V | 190mOhm @ 1.9A, 10V | 3V @ 250µA | 8 nC @ 10 V | ±20V | 155 pF @ 15 V | - | 1W (Ta), 2.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
9,006 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Tc) | 4.5V, 10V | 190mOhm @ 1.9A, 10V | 3V @ 250µA | 8 nC @ 10 V | ±20V | 155 pF @ 15 V | - | 2.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
10,819 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | 2.5V, 10V | 80mOhm @ 2A, 10V | 1.5V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 470 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
10,996 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Tc) | 10V | 200mOhm @ 1.6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
5,771 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.51412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 3Ohm @ 1.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,941 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 3Ohm @ 1.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
923 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 3Ohm @ 1.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,344 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | 1.5V, 4.5V | 95mOhm @ 1A, 4.5V | 800mV @ 250µA | 10 nC @ 4.5 V | ±8V | 580 pF @ 10 V | - | 900mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-MICRO FOOT® (0.8x0.8) | 4-XFBGA | |||
6,048 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.80547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | - | 80mOhm @ 2A, 10V | 1.5V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 470 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
15,000 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | 2.5V, 10V | 80mOhm @ 2A, 10V | 1.5V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 470 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
5,445 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | 1.8V, 4.5V | 90mOhm @ 2A, 4.5V | 1V @ 250µA | 13.5 nC @ 4.5 V | ±8V | 561 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
2,578 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.87602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Tc) | 4V, 5V | 200mOhm @ 1.6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
1,995 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Tc) | - | 200mOhm @ 1.6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
3,074 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.42382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.7A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4.5V @ 50µA | 13 nC @ 10 V | ±30V | 385 pF @ 25 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,000 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Tc) | - | 90mOhm @ 2A, 4.5V | 1V @ 250µA | 13.5 nC @ 4.5 V | ±8V | 561 pF @ 10 V | - | 1.5W (Ta), 2.78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
1,435 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 3Ohm @ 1.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,910 In Stock | 1 : ¥5.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.7A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4.5V @ 50µA | 13 nC @ 10 V | ±30V | 385 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,495 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.72240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 2.7A (Tc) | 10V | 1.6Ohm @ 1A, 10V | 3.5V @ 250µA | 5.8 nC @ 10 V | ±20V | 209 pF @ 350 V | - | 34.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,300 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.7A (Tc) | 10V | 1.5Ohm @ 1.35A, 10V | 4V @ 250µA | 9.3 nC @ 10 V | ±30V | 225 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
224,874 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.7A (Tc) | 10V | 1.5Ohm @ 1.35A, 10V | 4V @ 250µA | 9.3 nC @ 10 V | ±30V | 225 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,500 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.7A (Tc) | 5V | 1.5Ohm @ 1.35A, 5V | 2V @ 250µA | 9 nC @ 5 V | ±20V | 240 pF @ 25 V | - | 2.5W (Ta), 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,086 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥7.06971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.7A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4.5V @ 50µA | 13 nC @ 10 V | ±30V | 385 pF @ 25 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
55 In Stock | 1 : ¥8.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.7A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4.5V @ 50µA | 13 nC @ 10 V | ±30V | 385 pF @ 25 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
695 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 2Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |