DI2A7N70D1K | |
---|---|
DigiKey Part Number | 4878-DI2A7N70D1KTR-ND - Tape & Reel (TR) 4878-DI2A7N70D1KCT-ND - Cut Tape (CT) 4878-DI2A7N70D1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI2A7N70D1K |
Description | MOSFET DPAK N 700V 1.6OHM 150C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 2.7A (Tc) 34.4W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI2A7N70D1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 350 V | |
FET Feature | - | |
Power Dissipation (Max) | 34.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.20700 | ¥62.07 |
100 | ¥4.29870 | ¥429.87 |
500 | ¥3.59166 | ¥1,795.83 |
1,000 | ¥3.05678 | ¥3,056.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.72243 | ¥6,806.08 |
5,000 | ¥2.57913 | ¥12,895.65 |
12,500 | ¥2.38809 | ¥29,851.12 |
25,000 | ¥2.36444 | ¥59,111.00 |