S2305 | |
---|---|
DigiKey Part Number | 1655-S2305TR-ND - Tape & Reel (TR) 1655-S2305CT-ND - Cut Tape (CT) 1655-S2305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2305 |
Description | TVS DIODE 5VWM 10.8VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96710 | ¥96.71 |
500 | ¥0.78912 | ¥394.56 |
1,000 | ¥0.58552 | ¥585.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49259 | ¥1,477.77 |
6,000 | ¥0.47094 | ¥2,825.64 |
9,000 | ¥0.40730 | ¥3,665.70 |
30,000 | ¥0.39966 | ¥11,989.80 |
75,000 | ¥0.33093 | ¥24,819.75 |
150,000 | ¥0.32584 | ¥48,876.00 |