AP2161WG-7 | |
---|---|
DigiKey Part Number | AP2161WGDITR-ND - Tape & Reel (TR) AP2161WGDICT-ND - Cut Tape (CT) AP2161WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2161WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.14120 | ¥53.53 |
100 | ¥1.71340 | ¥171.34 |
250 | ¥1.59140 | ¥397.85 |
500 | ¥1.34640 | ¥673.20 |
1,000 | ¥1.07754 | ¥1,077.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07754 | ¥3,232.62 |