S2312 | |
---|---|
DigiKey Part Number | 1655-S2312TR-ND - Tape & Reel (TR) 1655-S2312CT-ND - Cut Tape (CT) 1655-S2312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2312 |
Description | TVS DIODE 12VWM 19VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.55480 | ¥277.40 |
1,000 | ¥0.41154 | ¥411.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34625 | ¥1,038.75 |
6,000 | ¥0.33105 | ¥1,986.30 |
9,000 | ¥0.31504 | ¥2,835.36 |