GP2Y1010AU0F | |
---|---|
DigiKey Part Number | 1855-1012-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y1010AU0F |
Description | SENSOR AIR QUALITY DUST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | 0.5V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module, Single Pass Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥81.56600 | ¥815.66 |
25 | ¥77.27240 | ¥1,931.81 |
100 | ¥66.54030 | ¥6,654.03 |
450 | ¥62.24727 | ¥28,011.27 |
950 | ¥59.02764 | ¥56,076.26 |