LDP100 | |
---|---|
DigiKey Part Number | 2330-LDP100-ND |
Manufacturer | |
Manufacturer Product Number | LDP100 |
Description | OPTICAL PARTICLE MONITOR; CONNEC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dust Sensor Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Output Type | Current | |
Sensitivity | - | |
Voltage - Supply | 9V ~ 33V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,698.33000 | ¥29,698.33 |