ZN9-AHP25 | |
---|---|
DigiKey Part Number | ZN9-AHP25-ND |
Manufacturer | |
Manufacturer Product Number | ZN9-AHP25 |
Description | AIR CLEAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | - | |
Voltage - Supply | 24V | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,988.94000 | ¥3,988.94 |