3686 | |
---|---|
DigiKey Part Number | 1528-2509-ND |
Manufacturer | |
Manufacturer Product Number | 3686 |
Description | SENSOR AIR QUALITY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | Voltage | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | User Defined | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.62000 | ¥339.62 |