SEN0375 | |
---|---|
DigiKey Part Number | 1738-SEN0375-ND |
Manufacturer | |
Manufacturer Product Number | SEN0375 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, SPI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 300 mbar ~ 1.1 bar | |
Accuracy | - | |
Output | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 5mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.17000 | ¥152.17 |