MICS-VZ-89TE 45 | |
---|---|
DigiKey Part Number | 235-1520-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | MICS-VZ-89TE 45 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, PWM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, PWM | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.07000 | ¥206.07 |
10 | ¥171.75000 | ¥1,717.50 |
25 | ¥152.11720 | ¥3,802.93 |
100 | ¥147.21050 | ¥14,721.05 |
500 | ¥137.39684 | ¥68,698.42 |