ECLAMP2357NQTLT | |
---|---|
DigiKey Part Number | ECLAMP2357NQTLTTR-ND - Tape & Reel (TR) ECLAMP2357NQTLTCT-ND - Cut Tape (CT) ECLAMP2357NQTLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2357NQTLT |
Description | FILTER LC(PI) 100 OHM/12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel R = 100Ohms, C = 12pF 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.78300 | ¥117.83 |
100 | ¥9.37600 | ¥937.60 |
500 | ¥7.93368 | ¥3,966.84 |
1,000 | ¥6.73160 | ¥6,731.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39501 | ¥19,185.03 |
6,000 | ¥6.15461 | ¥36,927.66 |
9,000 | ¥5.95085 | ¥53,557.65 |