1055688-1 | |
---|---|
DigiKey Part Number | A102066TR-ND - Tape & Reel (TR) A102066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1055688-1 |
Description | CONN OSMT RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1055688-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder, Microstrip | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.64100 | ¥216.41 |
25 | ¥21.52920 | ¥538.23 |
50 | ¥21.30780 | ¥1,065.39 |
100 | ¥19.21010 | ¥1,921.01 |
250 | ¥19.09960 | ¥4,774.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.66443 | ¥14,131.54 |
1,600 | ¥15.78756 | ¥25,260.10 |
4,000 | ¥14.57314 | ¥58,292.56 |
5,600 | ¥13.68991 | ¥76,663.50 |