1055689-1 | |
---|---|
DigiKey Part Number | A102064TR-ND - Tape & Reel (TR) A102064CT-ND - Cut Tape (CT) A102064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1055689-1 |
Description | CONN OSMT RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1055689-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder, Microstrip | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.22300 | ¥322.23 |
25 | ¥32.05760 | ¥801.44 |
50 | ¥31.72760 | ¥1,586.38 |
100 | ¥28.60460 | ¥2,860.46 |
250 | ¥28.44008 | ¥7,110.02 |
500 | ¥26.30290 | ¥13,151.45 |
1,000 | ¥23.50820 | ¥23,508.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.69985 | ¥65,099.55 |