9RF0912P1H001

DigiKey Part Number
1688-1861-ND
Manufacturer
Manufacturer Product Number
9RF0912P1H001
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 92mm Dia Ball 42.4 CFM (1.19m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9RF0912P1H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 92mm Dia
Width
38.00mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Reversible Flow, Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
2 W
RPM
-
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.17A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥440.70000¥440.70
10¥402.50700¥4,025.07
32¥387.21969¥12,391.03
64¥361.74406¥23,151.62
128¥333.72125¥42,716.32
256¥328.62648¥84,128.38
Manufacturers Standard Package