KSB1212ME-03P1 | |
---|---|
DigiKey Part Number | 603-KSB1212ME-03P1-ND |
Manufacturer | |
Manufacturer Product Number | KSB1212ME-03P1 |
Description | BLOWER 167X43.2MM 12VDC IP51 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Round - 167mm Dia Superflo 44.9 CFM (1.26m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 167mm Dia | |
Width | 43.20mm | |
Air Flow | 44.9 CFM (1.26m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 36.2dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40°C ~ 40°C | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.13000 | ¥171.13 |
20 | ¥163.36350 | ¥3,267.27 |
40 | ¥147.80425 | ¥5,912.17 |
60 | ¥136.13417 | ¥8,168.05 |
100 | ¥122.13190 | ¥12,213.19 |
260 | ¥112.79742 | ¥29,327.33 |
500 | ¥105.01824 | ¥52,509.12 |