![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/295/1857997-1_tmb.jpg)
ET60S-D02
Connectors, Interconnects | Specialized
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ET60S-D02-3-08-D02-L-VP-S CONN SKT PWR SIGNAL COMBO | CONN SKT PWR SIGNAL COMBO | 125 | Bulk | - | |
ET60S-D02-0-00-D02-L-VP-S .100" EXTREME TEN60POWER 60 AMP | .100" EXTREME TEN60POWER 60 AMP | 122 | Bulk | - | |
ET60S-D02-0-00-D02-L-R1-S .100" EXTREME TEN60POWER 60 AMP | .100" EXTREME TEN60POWER 60 AMP | 77 | Bulk | - | |
ET60S-D02-3-08-D02-L-V1-S .100" EXTREME TEN60POWER 60 AMP | .100" EXTREME TEN60POWER 60 AMP | 63 | Bulk | - | |
ET60S-D02-3-08-D02-L-R1-S .100" EXTREME TEN60POWER 60 AMP | .100" EXTREME TEN60POWER 60 AMP | 0 | Bulk | - | |
ET60S-D02-0-00-000-L-VP-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Bulk | - | |
ET60S-D02-0-00-000-L-V1-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Bulk | - | |
ET60S-D02-0-00-000-S-VP-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Bulk | - | |
ET60S-D02-0-00-000-S-V1-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Bulk | - | |
ET60S-D02-0-00-000-L-R1-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Tray | - | |
ET60S-D02-0-00-000-S-R1-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Tray | - | |
ET60S-D02-0-00-D02-L-V1-S CONN RCPT 4POS PCB | CONN RCPT 4POS PCB | 0 | Bulk | - | |
ET60S-D02-0-00-D02-S-VP-S CONN RCPT 4POS PCB | CONN RCPT 4POS PCB | 0 | Bulk | - | |
ET60S-D02-0-00-D02-S-V1-S CONN RCPT 4POS PCB | CONN RCPT 4POS PCB | 0 | Bulk | - | |
ET60S-D02-3-08-000-L-VP-S CONN RCPT 26POS PCB | CONN RCPT 26POS PCB | 0 | Bulk | - |