ET60S-D02-3-08-D02-L-R1-S | |
---|---|
DigiKey Part Number | ET60S-D02-3-08-D02-L-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-D02-3-08-D02-L-R1-S |
Description | .100" EXTREME TEN60POWER 60 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60S-D02-3-08-D02-L-R1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥106.55500 | ¥1,065.55 |
25 | ¥102.45840 | ¥2,561.46 |
50 | ¥98.35840 | ¥4,917.92 |
100 | ¥92.89390 | ¥9,289.39 |
250 | ¥84.69760 | ¥21,174.40 |
500 | ¥79.23332 | ¥39,616.66 |
1,000 | ¥72.67606 | ¥72,676.06 |