ET60T-D02-3-08-D02-L-R1-S | |
---|---|
DigiKey Part Number | SAM15978-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D02-3-08-D02-L-R1-S |
Description | CONN SKT PWR SIGNAL COMBO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D02-3-08-D02-L-R1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.64000 | ¥112.64 |
10 | ¥99.86400 | ¥998.64 |
25 | ¥96.01840 | ¥2,400.46 |
50 | ¥92.17960 | ¥4,608.98 |
100 | ¥87.05760 | ¥8,705.76 |
250 | ¥79.37632 | ¥19,844.08 |
500 | ¥74.25522 | ¥37,127.61 |
1,000 | ¥68.11002 | ¥68,110.02 |