ET60S-D02-3-08-D02-L-V1-S | |
---|---|
DigiKey Part Number | ET60S-D02-3-08-D02-L-V1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-D02-3-08-D02-L-V1-S |
Description | .100" EXTREME TEN60POWER 60 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60S-D02-3-08-D02-L-V1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥58.88100 | ¥588.81 |
25 | ¥55.46880 | ¥1,386.72 |
50 | ¥54.04680 | ¥2,702.34 |
100 | ¥52.62400 | ¥5,262.40 |
250 | ¥50.07980 | ¥12,519.95 |