ET60S-D02-3-08-D02-L-VP-S | |
---|---|
DigiKey Part Number | SAM15975-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-D02-3-08-D02-L-VP-S |
Description | CONN SKT PWR SIGNAL COMBO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60S-D02-3-08-D02-L-VP-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥73.97900 | ¥739.79 |
25 | ¥69.68800 | ¥1,742.20 |
50 | ¥67.90160 | ¥3,395.08 |
100 | ¥66.11520 | ¥6,611.52 |
250 | ¥58.96776 | ¥14,741.94 |
500 | ¥55.39402 | ¥27,697.01 |
1,000 | ¥48.96122 | ¥48,961.22 |