ET60S-D02-0-00-D02-L-VP-S | |
---|---|
DigiKey Part Number | ET60S-D02-0-00-D02-L-VP-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-D02-0-00-D02-L-VP-S |
Description | .100" EXTREME TEN60POWER 60 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60S-D02-0-00-D02-L-VP-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥39.21000 | ¥392.10 |
25 | ¥37.04280 | ¥926.07 |
50 | ¥36.13960 | ¥1,806.98 |
100 | ¥34.33260 | ¥3,433.26 |
250 | ¥31.81300 | ¥7,953.25 |