RZR040P01TL | |
---|---|
DigiKey Part Number | RZR040P01TLTR-ND - Tape & Reel (TR) RZR040P01TLCT-ND - Cut Tape (CT) RZR040P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR040P01TL |
Description | MOSFET P-CH 12V 4A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZR040P01TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.14800 | ¥51.48 |
100 | ¥3.56310 | ¥356.31 |
500 | ¥2.97754 | ¥1,488.77 |
1,000 | ¥2.53404 | ¥2,534.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25685 | ¥6,770.55 |
6,000 | ¥2.13807 | ¥12,828.42 |
9,000 | ¥1.97969 | ¥17,817.21 |
30,000 | ¥1.96009 | ¥58,802.70 |