MBR0520-TP | |
---|---|
DigiKey Part Number | MBR0520TPMSTR-ND - Tape & Reel (TR) MBR0520TPMSCT-ND - Cut Tape (CT) MBR0520TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520-TP |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.82100 | ¥82.10 |
500 | ¥0.68470 | ¥342.35 |
1,000 | ¥0.47576 | ¥475.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41232 | ¥1,236.96 |
6,000 | ¥0.38247 | ¥2,294.82 |
9,000 | ¥0.31716 | ¥2,854.44 |
30,000 | ¥0.31157 | ¥9,347.10 |
75,000 | ¥0.27985 | ¥20,988.75 |
150,000 | ¥0.24254 | ¥36,381.00 |