BK-885-TR | |
---|---|
DigiKey Part Number | BK-885-TR-ND - Tape & Reel (TR) BK-885-CT-ND - Cut Tape (CT) BK-885-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-885-TR |
Description | BATT RETAINER COIN 12MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.125" (3.17mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.78600 | ¥47.86 |
50 | ¥4.20180 | ¥210.09 |
100 | ¥3.97190 | ¥397.19 |
250 | ¥3.68852 | ¥922.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.37485 | ¥2,699.88 |
1,600 | ¥3.15590 | ¥5,049.44 |
4,000 | ¥2.88226 | ¥11,529.04 |
5,600 | ¥2.66336 | ¥14,914.82 |