BU2507FV-E2 | |
---|---|
DigiKey Part Number | BU2507FV-E2TR-ND - Tape & Reel (TR) BU2507FV-E2CT-ND - Cut Tape (CT) BU2507FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2507FV-E2 |
Description | IC DAC 10BIT V-OUT 14SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 6 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU2507FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 6 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥26.67600 | ¥266.76 |
25 | ¥25.21680 | ¥630.42 |
100 | ¥21.85560 | ¥2,185.56 |
250 | ¥20.73488 | ¥5,183.72 |
500 | ¥19.73248 | ¥9,866.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.73254 | ¥49,331.35 |