TLV71733PDQNT | |
---|---|
DigiKey Part Number | 296-30486-2-ND - Tape & Reel (TR) 296-30486-1-ND - Cut Tape (CT) 296-30486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71733PDQNT |
Description | IC REG LINEAR 3.3V 150MA 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71733PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.01400 | ¥70.14 |
25 | ¥6.65800 | ¥166.45 |
100 | ¥5.47050 | ¥547.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.11364 | ¥1,278.41 |
500 | ¥4.51890 | ¥2,259.45 |
1,250 | ¥3.56758 | ¥4,459.48 |
2,500 | ¥3.32976 | ¥8,324.40 |
6,250 | ¥3.16325 | ¥19,770.31 |
12,500 | ¥3.04433 | ¥38,054.12 |
25,000 | ¥2.94920 | ¥73,730.00 |