BD63573NUV-E2 | |
---|---|
DigiKey Part Number | BD63573NUV-E2TR-ND - Tape & Reel (TR) BD63573NUV-E2CT-ND - Cut Tape (CT) BD63573NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63573NUV-E2 |
Description | IC MOTOR DRIVER 2.5V-5.5V 10VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic VSON010V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD63573NUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2V ~ 16V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON010V3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.57900 | ¥135.79 |
25 | ¥12.81040 | ¥320.26 |
100 | ¥10.91490 | ¥1,091.49 |
250 | ¥10.24880 | ¥2,562.20 |
500 | ¥8.96774 | ¥4,483.87 |
1,000 | ¥7.43037 | ¥7,430.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.91794 | ¥20,753.82 |
6,000 | ¥6.66171 | ¥39,970.26 |