ADA4084-4ARUZ | |
---|---|
DigiKey Part Number | 505-ADA4084-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4084-4ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-4ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 15.9 MHz | |
-3db Bandwidth | 13.9 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 625µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥87.69700 | ¥876.97 |
96 | ¥74.06698 | ¥7,110.43 |
288 | ¥70.43128 | ¥20,284.21 |
576 | ¥65.88740 | ¥37,951.14 |
1,056 | ¥60.43473 | ¥63,819.07 |