BD63576NUX-E2 | |
---|---|
DigiKey Part Number | 846-BD63576NUX-E2TR-ND - Tape & Reel (TR) 846-BD63576NUX-E2CT-ND - Cut Tape (CT) 846-BD63576NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63576NUX-E2 |
Description | SINGLE H-BRIDGE DRIVER HIGH-SPEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic VSON008X2020 |
Datasheet | Datasheet |
EDA/CAD Models | BD63576NUX-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 1.2A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2V ~ 10V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2020 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.30800 | ¥83.08 |
25 | ¥7.83880 | ¥195.97 |
100 | ¥6.67950 | ¥667.95 |
250 | ¥6.27196 | ¥1,567.99 |
500 | ¥5.52110 | ¥2,760.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.52109 | ¥22,084.36 |