DRV8871DDARQ1 | |
---|---|
DigiKey Part Number | 296-48291-2-ND - Tape & Reel (TR) 296-48291-1-ND - Cut Tape (CT) 296-48291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8871DDARQ1 |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8871DDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Full Bridge | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3.6A | |
Voltage - Supply | 6.8V ~ 45V | |
Voltage - Load | 6.8V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥23.88800 | ¥238.88 |
25 | ¥22.58280 | ¥564.57 |
100 | ¥19.57240 | ¥1,957.24 |
250 | ¥18.56904 | ¥4,642.26 |
500 | ¥16.66188 | ¥8,330.94 |
1,000 | ¥14.05226 | ¥14,052.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.34960 | ¥33,374.00 |
5,000 | ¥12.84775 | ¥64,238.75 |