LT1085CT#PBF | |
---|---|
DigiKey Part Number | 505-LT1085CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085CT#PBF |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.44000 | ¥85.44 |
10 | ¥77.16600 | ¥771.66 |
50 | ¥73.57460 | ¥3,678.73 |
100 | ¥63.88490 | ¥6,388.49 |
250 | ¥61.01356 | ¥15,253.39 |
500 | ¥55.63026 | ¥27,815.13 |
1,000 | ¥48.45209 | ¥48,452.09 |