LT1085CT-5#PBF | |
---|---|
DigiKey Part Number | LT1085CT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085CT-5#PBF |
Description | IC REG LINEAR 5V 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CT-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥87.69000 | ¥876.90 |
50 | ¥83.60780 | ¥4,180.39 |
100 | ¥72.59700 | ¥7,259.70 |
250 | ¥69.33388 | ¥17,333.47 |
500 | ¥63.21606 | ¥31,608.03 |
1,000 | ¥55.05915 | ¥55,059.15 |