ATS-PCB1021 | |
---|---|
DigiKey Part Number | ATS2063-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1021 |
Description | HEATSINK TO-220 DUAL BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.470" (37.34mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.380" (9.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥11.34600 | ¥113.46 |
25 | ¥11.04400 | ¥276.10 |
50 | ¥10.74660 | ¥537.33 |
100 | ¥10.14900 | ¥1,014.90 |
250 | ¥9.55228 | ¥2,388.07 |
500 | ¥8.95526 | ¥4,477.63 |
1,000 | ¥8.35824 | ¥8,358.24 |
5,000 | ¥8.05973 | ¥40,298.65 |