RT8077GQW | |
---|---|
DigiKey Part Number | 1028-1418-2-ND - Tape & Reel (TR) 1028-1418-1-ND - Cut Tape (CT) 1028-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8077GQW |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8077GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.63600 | ¥56.36 |
25 | ¥5.29800 | ¥132.45 |
100 | ¥4.32290 | ¥432.29 |
250 | ¥4.01528 | ¥1,003.82 |
500 | ¥3.41732 | ¥1,708.66 |
1,000 | ¥2.73382 | ¥2,733.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.47756 | ¥6,193.90 |
5,000 | ¥2.30669 | ¥11,533.45 |
12,500 | ¥2.22126 | ¥27,765.75 |
25,000 | ¥2.13583 | ¥53,395.75 |