RP114K281D5-TR | |
---|---|
DigiKey Part Number | 2129-RP114K281D5-TR-ND - Tape & Reel (TR) 2129-RP114K281D5-CT-ND - Cut Tape (CT) 2129-RP114K281D5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K281D5-TR |
Description | IC REG LIN 2.85V 300MA DFN1010-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | RP114K281D5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.73200 | ¥118.30 |
100 | ¥3.88820 | ¥388.82 |
250 | ¥3.63432 | ¥908.58 |
500 | ¥3.21168 | ¥1,605.84 |
1,000 | ¥2.97605 | ¥2,976.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.97605 | ¥29,760.50 |