CPZ1061M-TL | |
---|---|
DigiKey Part Number | 596-CPZ1061M-TLTR-ND - Tape & Reel (TR) 596-CPZ1061M-TLCT-ND - Cut Tape (CT) 596-CPZ1061M-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPZ1061M-TL |
Description | IC OFFLINE SWITCH FLYBACK MINSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology MinSOP-16A |
Datasheet | Datasheet |
EDA/CAD Models | CPZ1061M-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 85 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | EN, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads | |
Supplier Device Package | MinSOP-16A | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
100 | ¥6.59270 | ¥659.27 |
1,000 | ¥5.61080 | ¥5,610.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.61081 | ¥11,221.62 |
10,000 | ¥4.76072 | ¥47,607.20 |