AC DC Converters, Offline Switches

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Power (Watts)
85 W135 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
clamp zero
CPZ1061M-TL
IC OFFLINE SWITCH FLYBACK MINSOP
Power Integrations
1,654
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,000 : ¥5.61081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback
-
-
-
85 W
Current Limiting, Over Temperature
EN, Frequency Control
-40°C ~ 105°C (TA)
16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads
MinSOP-16A
Surface Mount
clamp zero
CPZ1062M-TL
IC OFFLINE SWITCH FLYBACK MINSOP
Power Integrations
645
In Stock
1 : ¥10.03000
Cut Tape (CT)
2,000 : ¥7.05601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback
-
-
-
135 W
Current Limiting, Over Temperature
EN, Frequency Control
-40°C ~ 105°C (TA)
16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads
MinSOP-16A
Surface Mount
Showing
of 2

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.