TS2100S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-TS2100S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS2100S_R1_00001CT-ND - Cut Tape (CT) 3757-TS2100S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2100S_R1_00001 |
Description | TDI, SKY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥5.40200 | ¥54.02 |
100 | ¥3.53420 | ¥353.42 |
500 | ¥2.72916 | ¥1,364.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.46958 | ¥2,469.58 |
2,000 | ¥2.25084 | ¥4,501.68 |
3,000 | ¥2.13926 | ¥6,417.78 |
5,000 | ¥2.01378 | ¥10,068.90 |
7,000 | ¥1.93941 | ¥13,575.87 |
10,000 | ¥1.86709 | ¥18,670.90 |
25,000 | ¥1.75478 | ¥43,869.50 |