EDNF10-250FI-Q | |
---|---|
DigiKey Part Number | 298-16669-ND |
Manufacturer | |
Manufacturer Product Number | EDNF10-250FI-Q |
Description | STRONGHOLD FEMALE DISCONNECT |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.93920 | ¥123.48 |
50 | ¥4.81760 | ¥240.88 |
100 | ¥4.57700 | ¥457.70 |
500 | ¥4.45628 | ¥2,228.14 |
1,000 | ¥4.09497 | ¥4,094.97 |