EDNF14-250FIB-Q | |
---|---|
DigiKey Part Number | 298-16675-ND |
Manufacturer | |
Manufacturer Product Number | EDNF14-250FIB-Q |
Description | STRONGHOLD FEMALE DISCONNECT, NY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.37760 | ¥109.44 |
50 | ¥4.27240 | ¥213.62 |
100 | ¥4.05810 | ¥405.81 |
500 | ¥3.95154 | ¥1,975.77 |
1,000 | ¥3.63120 | ¥3,631.20 |