EDNF14250FIMB-Q | |
---|---|
DigiKey Part Number | 298-16677-ND |
Manufacturer | |
Manufacturer Product Number | EDNF14250FIMB-Q |
Description | STRONGHOLD MALE DISCONNECT, NYLO |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.36120 | ¥109.03 |
50 | ¥4.25600 | ¥212.80 |
100 | ¥4.04250 | ¥404.25 |
500 | ¥3.93628 | ¥1,968.14 |
1,000 | ¥3.61708 | ¥3,617.08 |