EDNF18-250FIB-L | |
---|---|
DigiKey Part Number | 298-16681-ND |
Manufacturer | |
Manufacturer Product Number | EDNF18-250FIB-L |
Description | STRONGHOLD FEMALE DISCONNECT, NY |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.27560 | ¥106.89 |
50 | ¥4.17220 | ¥208.61 |
100 | ¥3.96370 | ¥396.37 |
500 | ¥3.85960 | ¥1,929.80 |
1,000 | ¥3.54664 | ¥3,546.64 |