SZ1SMB5941BT3G

DigiKey Part Number
488-SZ1SMB5941BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5941BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5941BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5941BT3G
Description
DIODE ZENER 47V 3W SMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5941BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.67100¥46.71
100¥3.23300¥323.30
500¥2.70152¥1,350.76
1,000¥2.29916¥2,299.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.04772¥5,119.30
5,000¥1.93993¥9,699.65
12,500¥1.79623¥22,452.88
25,000¥1.77845¥44,461.25
Manufacturers Standard Package