RR264M-400TR | |
---|---|
DigiKey Part Number | RR264M-400TR-ND - Tape & Reel (TR) RR264M-400CT-ND - Cut Tape (CT) RR264M-400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR264M-400TR |
Description | DIODE GEN PURP 400V 700MA PMDU |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RR264M-400TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.80103 | ¥801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67389 | ¥2,021.67 |
6,000 | ¥0.64428 | ¥3,865.68 |
9,000 | ¥0.55722 | ¥5,014.98 |
30,000 | ¥0.54677 | ¥16,403.10 |
75,000 | ¥0.45274 | ¥33,955.50 |
150,000 | ¥0.44577 | ¥66,865.50 |