NVTFS003N04CTAG

DigiKey Part Number
NVTFS003N04CTAGOSTR-ND - Tape & Reel (TR)
NVTFS003N04CTAGOSCT-ND - Cut Tape (CT)
NVTFS003N04CTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS003N04CTAG
Description
MOSFET N-CH 40V 22A/103A 8WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 103A (Tc) 3.2W (Ta), 69W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.30000¥13.30
10¥11.02600¥110.26
100¥8.77630¥877.63
500¥7.42642¥3,713.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.30119¥9,451.78
3,000¥5.98612¥17,958.36
7,500¥5.76108¥43,208.10
10,500¥5.57035¥58,488.68
Manufacturers Standard Package