22A (Ta), 103A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,500 : ¥6.30119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 103A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 3.5V @ 60µA | 23 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.2W (Ta), 69W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,500 In Stock | 1 : ¥20.85000 Cut Tape (CT) 1,500 : ¥6.49516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 103A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 3.5V @ 60µA | 23 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.2W (Ta), 69W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 103A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 3.5V @ 60µA | 23 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.2W (Ta), 69W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |