NDT2955 | |
---|---|
DigiKey Part Number | NDT2955TR-ND - Tape & Reel (TR) NDT2955CT-ND - Cut Tape (CT) NDT2955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT2955 |
Description | MOSFET P-CH 60V 2.5A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT2955 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 601 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26340 | ¥326.34 |
500 | ¥2.72648 | ¥1,363.24 |
1,000 | ¥2.32042 | ¥2,320.42 |
2,000 | ¥2.06662 | ¥4,133.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.06661 | ¥8,266.44 |
8,000 | ¥1.95784 | ¥15,662.72 |
12,000 | ¥1.81282 | ¥21,753.84 |
28,000 | ¥1.79487 | ¥50,256.36 |