FQD5P20TM | |
---|---|
DigiKey Part Number | FQD5P20TMTR-ND - Tape & Reel (TR) FQD5P20TMCT-ND - Cut Tape (CT) FQD5P20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD5P20TM |
Description | MOSFET P-CH 200V 3.7A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.7A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 1.85A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.59200 | ¥65.92 |
100 | ¥4.56140 | ¥456.14 |
500 | ¥3.81148 | ¥1,905.74 |
1,000 | ¥3.24378 | ¥3,243.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88900 | ¥7,222.50 |
5,000 | ¥2.73695 | ¥13,684.75 |
12,500 | ¥2.53422 | ¥31,677.75 |
25,000 | ¥2.50912 | ¥62,728.00 |