FDMC8015L | |
---|---|
DigiKey Part Number | FDMC8015LTR-ND - Tape & Reel (TR) FDMC8015LCT-ND - Cut Tape (CT) FDMC8015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8015L |
Description | MOSFET N-CH 40V 7A/18A 8MLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 7A (Ta), 18A (Tc) 2.3W (Ta), 24W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8015L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 945 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.87100 | ¥68.71 |
100 | ¥5.34770 | ¥534.77 |
500 | ¥4.53248 | ¥2,266.24 |
1,000 | ¥3.69223 | ¥3,692.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47577 | ¥10,427.31 |
6,000 | ¥3.31025 | ¥19,861.50 |
9,000 | ¥3.15748 | ¥28,417.32 |